Vishay 150 V 8 A Schottky Barrier Schottky SMPC V8PM153HM3/H

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.65

(exc. VAT)

€14.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.466€11.65
250 - 600€0.419€10.48
625 - 1225€0.396€9.90
1250 - 2475€0.382€9.55
2500 +€0.372€9.30

*price indicative

Packaging Options:
RS Stock No.:
243-7103
Mfr. Part No.:
V8PM153HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SMPC

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.66V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Very low profile - typical height of 1.1 mm

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy