Vishay 120 V 10 A Schottky Barrier Schottky SlimDPAK V10PW12HM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-7052
Mfr. Part No.:
V10PW12HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SlimDPAK

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Maximum Forward Voltage Vf

610mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available automotive ordering code base P/NHM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy