Vishay 60 V 10 A Schottky Barrier Schottky SlimDPAK V10PWM60HM3/I
- RS Stock No.:
- 243-7069
- Mfr. Part No.:
- V10PWM60HM3/I
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
In Stock
- 4,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.019 | €10.19 | - |
| 100 - 490 | €0.917 | €9.17 | 10% |
| 500 - 990 | €0.866 | €8.66 | 15% |
| 1000 - 2490 | €0.836 | €8.36 | 17% |
| 2500 + | €0.815 | €8.15 | 20% |
*price indicative
- RS Stock No.:
- 243-7069
- Mfr. Part No.:
- V10PWM60HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 60 V 10 A Schottky Barrier Schottky DPAK V10PWM60HM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63HM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM63HM3/I
- Vishay 60 V 6 A Schottky Barrier Schottky DPAK V6PWM60HM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
