Vishay 60 V 6 A Schottky Barrier Schottky SlimDPAK V6PWM60HM3/I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7099
Mfr. Part No.:
V6PWM60HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SlimDPAK

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

510mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy