Vishay 45 V 6 A Schottky Barrier Schottky SlimDPAK
- RS Stock No.:
- 243-7097
- Mfr. Part No.:
- V6PWM45HM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7097
- Mfr. Part No.:
- V6PWM45HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Related links
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWM45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK
- Vishay 45 V 6 A Schottky Barrier Schottky DPAK V6PWL45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWM45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK V10PWL45HM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL45CHM3/I
- Vishay 100 V 6 A Schottky Barrier Schottky DPAK V6PW10HM3/I
- Vishay 60 V 6 A Schottky Barrier Schottky DPAK V6PWM60HM3/I
