Vishay 45 V 10 A Schottky Barrier Schottky SlimDPAK V10PWM45HM3/I

Subtotal (1 reel of 4500 units)*

€1,570.50

(exc. VAT)

€1,930.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +€0.349€1,570.50

*price indicative

RS Stock No.:
243-7065
Mfr. Part No.:
V10PWM45HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SlimDPAK

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

460mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy