Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK VS-8ETL06S2LHM3
- RS Stock No.:
- 243-7125
- Mfr. Part No.:
- VS-8ETL06S2LHM3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7125
- Mfr. Part No.:
- VS-8ETL06S2LHM3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 810mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 810mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultralow hyperfast rectifier usr for AC/DC SMPS 70 W to 400 W e.g. laptop and printer AC adaptors, desktop PC, TV and monitor, games units and DVD AC/DC power supplies. State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Benchmark ultralow forward voltage drop
Hyperfast recovery time
Low leakage current
175 °C operating junction temperature
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
Meets JESD 201 class 2 whisker test
AEC-Q101 qualified
Related links
- Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU1506S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU3006S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU2006S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TX3006S2LHM3
