Vishay 1.2 kV 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3
- RS Stock No.:
- 243-7131
- Mfr. Part No.:
- VS-E5TH1512S2LHM3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €18.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
In Stock
- 735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.648 | €18.24 | - |
| 50 - 120 | €3.284 | €16.42 | €18.20 |
| 125 - 245 | €3.10 | €15.50 | €68.50 |
| 250 - 495 | €2.99 | €14.95 | €164.50 |
| 500 + | €2.918 | €14.59 | €365.00 |
*price indicative
- RS Stock No.:
- 243-7131
- Mfr. Part No.:
- VS-E5TH1512S2LHM3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for high frequency converters, both soft switched / resonant. Specifically designed to improve efficiency of PFC and output rectification stages of EV / HEV battery charging stations, booster stage of solar inverters and UPS applications, these devices are perfectly matched to operate with MOSFETs or high speed IGBTs.
Hyperfast and optimized Qrr
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
AEC-Q101 qualified meets JESD 201 class 2 whisker test
Related links
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX3012S2LHM3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU1506S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK
