Vishay 1.2 kV 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3

Subtotal (1 reel of 800 units)*

€821.60

(exc. VAT)

€1,010.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.027€821.60

*price indicative

RS Stock No.:
243-7130
Mfr. Part No.:
VS-E5TH1512S2LHM3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-263

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

FRED Pt

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for high frequency converters, both soft switched / resonant. Specifically designed to improve efficiency of PFC and output rectification stages of EV / HEV battery charging stations, booster stage of solar inverters and UPS applications, these devices are perfectly matched to operate with MOSFETs or high speed IGBTs.

Hyperfast and optimized Qrr

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C

AEC-Q101 qualified meets JESD 201 class 2 whisker test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy