ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2 RB521SM-60FHT2R

Subtotal (1 reel of 8000 units)*

€224.00

(exc. VAT)

€272.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.028€224.00

*price indicative

RS Stock No.:
244-0104
Mfr. Part No.:
RB521SM-60FHT2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-523-2

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

RB521

Rectifier Type

Schottky

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Schottky Barrier Diode has super low Vf and high reliability. It is suitable for automotive and general rectification.

Grade Automotive

Common Standard AEC-Q101 (Automotive Grade)

Configuration Single

Package Code SOD-523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy