ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.186€9.30
100 - 450€0.181€9.05
500 - 950€0.176€8.80
1000 - 2450€0.171€8.55
2500 +€0.167€8.35

*price indicative

Packaging Options:
RS Stock No.:
215-9854
Mfr. Part No.:
RB521SM-30FHT2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

470mV

Maximum Operating Temperature

150°C

Length

1.25mm

Standards/Approvals

No

Width

850μm

Height

700μm

Automotive Standard

AEC-Q101

The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy