ROHM 700 V 800 mA Rectifier & Schottky Diode Recovery SOD-128-2 RFN1LAM7STFTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-0119
Mfr. Part No.:
RFN1LAM7STFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-128-2

Maximum Continuous Forward Current If

800mA

Peak Reverse Repetitive Voltage Vrrm

700V

Series

RFN1LAM7

Diode Configuration

Single

Rectifier Type

Recovery

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Automotive Fast Recovery Diode has reverse voltage of 700 V and forward current of 0.1 A. It is suitable for general rectification and it comes with AEC-Q101 Qualified standard.

Configuration Single

Package Code SOD-128

Package Size [mm] 2.5x4.7 (t=1.05)

Mounting Style Surface mount

Number of terminal 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy