DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- RS Stock No.:
- 244-2009
- Mfr. Part No.:
- S5MB-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
Temporarily out of stock
- 2,975 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.317 | €7.93 | - |
| 50 - 75 | €0.31 | €7.75 | 2% |
| 100 - 225 | €0.236 | €5.90 | 25% |
| 250 - 975 | €0.232 | €5.80 | 26% |
| 1000 + | €0.144 | €3.60 | 54% |
*price indicative
- RS Stock No.:
- 244-2009
- Mfr. Part No.:
- S5MB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | S5MB-13 | |
| Rectifier Type | Recovery | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.94mm | |
| Length | 5.59mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series S5MB-13 | ||
Rectifier Type Recovery | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.94mm | ||
Length 5.59mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.
Low reverse leakage current
Low forward voltage drop
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA S5KB-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
