Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V10K202DUHM3/H
- RS Stock No.:
- 244-8972
- Mfr. Part No.:
- V10K202DUHM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8972
- Mfr. Part No.:
- V10K202DUHM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V10K | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V10K | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Length 6.2mm | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Low forward voltage drop, low power losses
High efficiency operation
RoHS compliant
AEC-Q101 qualified available
Related links
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V8K202DUHM3/H
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202HM3/H
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202HM3/H
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202-M3/H
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202-M3/H
