Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
- RS Stock No.:
- 244-9041
- Mfr. Part No.:
- V31M103C-M3/P
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9041
- Mfr. Part No.:
- V31M103C-M3/P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 100 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Package Type | TO-220AB | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Through Hole | |
| Series | V31M | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 100 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Package Type TO-220AB | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Through Hole | ||
Series V31M | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky TO-220AB V31M103C-M3/P
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
