Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWL63CHM3/I
- RS Stock No.:
- 244-9058
- Mfr. Part No.:
- V40PWL63CHM3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- 4,405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.208 | €11.04 |
| 50 - 245 | €1.988 | €9.94 |
| 250 - 495 | €1.88 | €9.40 |
| 500 - 1245 | €1.812 | €9.06 |
| 1250 + | €1.766 | €8.83 |
*price indicative
- RS Stock No.:
- 244-9058
- Mfr. Part No.:
- V40PWL63CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V40P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 560mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Peak Reverse Current Ir | 26mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Length | 6.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V40P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 560mV | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Peak Reverse Current Ir 26mA | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Length 6.32mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
RoHS compliant
Related links
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWM63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63HM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWL63HM3/I
