Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
- RS Stock No.:
- 244-9055
- Mfr. Part No.:
- V40DM63CHM3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)*
€2,388.00
(exc. VAT)
€2,938.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.194 | €2,388.00 |
*price indicative
- RS Stock No.:
- 244-9055
- Mfr. Part No.:
- V40DM63CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V40D | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.2mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V40D | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.2mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Very low profile - typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
AEC-Q101 qualified
Related links
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWM63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DM63CHM3/I
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DM63CLHM3/I
