Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- RS Stock No.:
- 244-9063
- Mfr. Part No.:
- V41M103C-M3/P
- Manufacturer:
- Vishay
Subtotal (1 tube of 1000 units)*
€649.00
(exc. VAT)
€798.00
(inc. VAT)
Temporarily out of stock
- 7,000 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | €0.649 | €649.00 |
*price indicative
- RS Stock No.:
- 244-9063
- Mfr. Part No.:
- V41M103C-M3/P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V41 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 400mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V41 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 400mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V41M103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100C-M3/P
- Vishay 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V61M103C-M3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100CHM3/P
