Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX1506S2LHM3
- RS Stock No.:
- 244-9122
- Mfr. Part No.:
- VS-E5TX1506S2LHM3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9122
- Mfr. Part No.:
- VS-E5TX1506S2LHM3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 185A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 19ns | |
| Height | 15.88mm | |
| Standards/Approvals | RoHS | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 185A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 19ns | ||
Height 15.88mm | ||
Standards/Approvals RoHS | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's hyperfast rectifier provides unique combination of low conduction and low switching losses, and can be used in applications like soft switched, resonant converters, medium frequency hard switching converters etc.
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
AEC-Q101 qualified meets JESD 201 class 2 whisker test
RoHS compliant
Related links
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX1506S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TH2106S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TX2106S2LHM3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-ETL3006S2LHM3
