Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- RS Stock No.:
- 244-9128
- Mfr. Part No.:
- VS-E5TX2112S2LHM3
- Manufacturer:
- Vishay
Add 20 more to save €6.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.13 | €6.26 | - |
| 20 - 98 | €2.815 | €5.63 | €6.30 |
| 100 - 198 | €2.66 | €5.32 | €47.00 |
| 200 - 498 | €2.575 | €5.15 | €111.00 |
| 500 + | €2.51 | €5.02 | €310.00 |
*price indicative
- RS Stock No.:
- 244-9128
- Mfr. Part No.:
- VS-E5TX2112S2LHM3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | D2PAK 2L (TO-263AB 2L) | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 185A | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 29ns | |
| Height | 15.88mm | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type D2PAK 2L (TO-263AB 2L) | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 185A | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 29ns | ||
Height 15.88mm | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 1.2 kV 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TH2106S2LHM3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX1506S2LHM3
- Vishay 1.2 kV 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1.2 kV 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3
- Vishay 1.2 kV 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3
