ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TFTR
- RS Stock No.:
- 246-3901
- Mfr. Part No.:
- RB068VWM-30TFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3901
- Mfr. Part No.:
- RB068VWM-30TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface, Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 2.7mm | |
| Length | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface, Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 2.7mm | ||
Length 1.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RB068 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.
High reliability
Small power mold type
Ultra low IR
Related links
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-30TR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-40TFTR
- ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TR
