ROHM 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM-60TFTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3910
Mfr. Part No.:
RB068VWM-60TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface, Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

PMDE

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

RB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

840mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Height

2.7mm

Length

1.4mm

Standards/Approvals

RoHS

Width

1mm

Automotive Standard

AEC-Q101

The ROHM RB068 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.

High reliability

Small power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy