ROHM 650 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-3975
Mfr. Part No.:
SCS215AGC17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-220ACG

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

SCS

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1.55V

Peak Non-Repetitive Forward Surge Current Ifsm

170A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy