ROHM 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-3981
Mfr. Part No.:
SCS220AGC17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220ACG

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

SCS

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

260A

Maximum Forward Voltage Vf

1.55V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy