DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- RS Stock No.:
- 246-6999
- Mfr. Part No.:
- SBRT3M60P1-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€282.00
(exc. VAT)
€348.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.094 | €282.00 |
*price indicative
- RS Stock No.:
- 246-6999
- Mfr. Part No.:
- SBRT3M60P1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PDI123 | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SBRT3M60P1-7 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 590mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.93mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PDI123 | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SBRT3M60P1-7 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 590mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.93mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SBRT3M60P1 is a Trench Super Barrier Rectifier(SBR) packaged in the compact thermally efficient powerDI123 package, the device provides very low reverse leakage and excellent VF stability at high temperatures. It is ideally suited to use as a rectifier diode in MR16 bridge rectifier applications. It is Lead, halogen and Antimony free and offers high reliability. It has a thermally efficient package for cooler running applications with less than 1.1mm package profile making it ideal for thin applications.
Maximum average rectified output current is 3 A Peak repetitive reverse voltage VRRM is 60 V and peak forward surge current IFSM is 70 A Forward voltage drop VF is 0.59 V, while the operating temperature range is from -55°C to +150°C
Related links
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1Q-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBR1045CTLQ-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
