DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.93

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.237€5.93
50 - 75€0.233€5.83
100 - 225€0.162€4.05
250 - 975€0.158€3.95
1000 +€0.092€2.30

*price indicative

Packaging Options:
RS Stock No.:
246-7605
Mfr. Part No.:
SBR2M100SB-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-214AA (SMB)

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SBR2M100SB-13

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

780mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

5.59mm

Width

2.5mm

Height

3.94mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a single surface mount Super Barrier Rectifier(SBR) packaged in the low profile SMB package, offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. offering very low Forward voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It has a superior reverse avalanche capability, a patented interlocking clip design for high surge current capacity, a patented Super Barrier Rectifier (SBR) technology. It offers a soft and fast switching. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.

Maximum average rectified output current is 2 A Peak repetitive reverse voltage VRRM is 100 V, and peak forward surge current IFSM is 65 A Forward voltage drop VF is 0.78 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy