DiodesZetex 50 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBRT10U50SP5-13D

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.55

(exc. VAT)

€6.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.555€5.55
50 - 490€0.544€5.44
500 - 990€0.336€3.36
1000 - 2490€0.266€2.66
2500 +€0.244€2.44

*price indicative

Packaging Options:
RS Stock No.:
246-7610
Mfr. Part No.:
SBRT10U50SP5-13D
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

PowerDI5

Peak Reverse Repetitive Voltage Vrrm

50V

Series

SBRT10U50SP5-13D

Rectifier Type

Avalanche

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Forward Voltage Vf

450mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

4.05mm

Length

6.6mm

Width

1.1mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a trench SBR packaged in the compact thermally efficient powerDI5 package, this SBR provides ultra-low Forward voltage drop (VF) and provides excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling or polarity protection diode. It is Lead, halogen and Antimony free and offers high reliability. It has a thermally efficient package for cooler running applications with less than 1.1mm package profile making it ideal for thin applications.

Maximum average rectified output current is 10 A Peak repetitive reverse voltage VRRM is 50 V and peak forward surge current IFSM is 320 A Forward voltage drop VF is 0.53 V, while the operating temperature range is from -55°C to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy