DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7615
Mfr. Part No.:
SBRT40M80CTB-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-263

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SBRT40M80CTB-13

Rectifier Type

Avalanche

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

590mV

Maximum Operating Temperature

150°C

Length

10.66mm

Standards/Approvals

RoHS

Height

15.87mm

Width

4.82mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a Trench Super Barrier Rectifier(SBR), packaged in the robust industry-standard TO263AB (D2PAK) package, the SBRT40M80CTB provides very low VF and excellent reverse leakage stability at high temperatures. They are ideal for use as a rectifier, freewheel diode or blocking diode. It has a reduced low forward voltage drop (VF); better efficiency and cooler operation. The device offers reduced high temperature reverse leakage; increased reliability against thermal runaway failure in high temperature operation.

Maximum average rectified output current per leg is 2 A Peak Repetitive reverse voltage VRRM is 80 V Peak Forward Surge current IFSM is 230 A Forward voltage drop VF is 0.59 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy