DiodesZetex 30 V Schottky Barrier Schottky 2-Pin X3-TSN1608-2 SDM4A30EP3-7B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7619
Mfr. Part No.:
SDM4A30EP3-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

X3-TSN1608-2

Peak Reverse Repetitive Voltage Vrrm

30V

Series

SDM4A30EP3-7B

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

570mV

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

840μm

Length

1.64mm

Width

300μm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex makes a 30V 4A Schottky Barrier Rectifier that is optimized for low forward voltage drop and low leakage current, housed in a small surface mount package that occupies only 1.28mm^2 board space with very low profile. The low thermal resistance enables designers to meet design challenges of increasing efficiency while at the same time reducing board space. The X3-TSN1608-2 package is Lead, halogen and Antimony Free. The operating temperature range is -55°C to +150°C.

The low forward voltage (VF) minimizes conduction losses and improves efficiency The reduced high-temperature reverse leakage It has increased reliability against thermal runaway failure in high temperature operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy