Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK IDD10SG60CXTMA2

Subtotal (1 reel of 2500 units)*

€5,840.00

(exc. VAT)

€7,182.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.336€5,840.00

*price indicative

RS Stock No.:
249-6926
Mfr. Part No.:
IDD10SG60CXTMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SiC Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.8V

Diode Configuration

Single

Series

XDD10SG60

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

410A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

860μA

Maximum Forward Voltage Vf

2.1V

Peak Reverse Recovery Time trr

10ns

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, JEDEC1

Automotive Standard

No

The Infineon schottky diode has silicon carbide as revolutionary semiconductor material. It does not have forward and reverse recovery. It has temperature independent switching behaviour. It has high surge current capability.

Pb-free lead plating

RoHS compliant

Qualified according to JEDEC for target applications

Breakdown voltage tested at 20mA

Optimized for high temperature operation

Lowest Figure of Merit QC/IF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy