ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 264-3787
- Mfr. Part No.:
- RBR10BM40AFHTL
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3787
- Mfr. Part No.:
- RBR10BM40AFHTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RBR10BM40AFH | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 0.62V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.3mm | |
| Length | 6.8mm | |
| Standards/Approvals | RoHS | |
| Height | 6.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RBR10BM40AFH | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 0.62V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.3mm | ||
Length 6.8mm | ||
Standards/Approvals RoHS | ||
Height 6.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Power mold type
Cathode common dual type
Related links
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBR10BM40AFHTL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM-40FNSTL
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFNSTL
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB075BM40SFHHTL
- ROHM 40 V 6 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB098BM-40FNSTL
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR10RSM40BTL1
- ROHM 40 V 10 A Diode Schottky 3-Pin DPAK RBR10BGE40ATL
