DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- RS Stock No.:
- 254-8523
- Mfr. Part No.:
- B240AX-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 5000 units)*
€380.00
(exc. VAT)
€465.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.076 | €380.00 |
*price indicative
- RS Stock No.:
- 254-8523
- Mfr. Part No.:
- B240AX-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | B240AX-13 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 4.6mm | |
| Height | 2.92mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series B240AX-13 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 4.6mm | ||
Height 2.92mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex Schottky surface barrier rectifier with guard ring die construction for transient protection. It is ideally suited for automated assembly. Power loss of this rectifier is very low thus the rectifier is highly efficient.
Surge overload rating to 50A peak
For use in low voltage and high frequency inverters
Free wheeling, and polarity protection application
Qualified to AEC-Q101 standards for high reliability
Related links
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 40 V Rectifier & Schottky Diode SOD-323F SDM0440S3F-7
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC MURS160A
