DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FRS1JE

Subtotal (1 reel of 10000 units)*

€290.00

(exc. VAT)

€360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.029€290.00

*price indicative

RS Stock No.:
254-8684
Mfr. Part No.:
FRS1JE
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-219AA

Peak Reverse Repetitive Voltage Vrrm

600V

Series

FRS1JE

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Length

3.9mm

Height

2mm

Width

1.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.

For surface mounted applications

Glass passivated chip

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy