DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE

Subtotal (1 reel of 10000 units)*

€450.00

(exc. VAT)

€550.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.045€450.00

*price indicative

RS Stock No.:
254-8681
Mfr. Part No.:
FES1JE
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DO-219AA

Peak Reverse Repetitive Voltage Vrrm

600V

Series

FES1JE

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

2mm

Width

1.2mm

Length

3.9mm

Automotive Standard

AEC-Q101

The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.

For surface mounted applications

Glass passivated chip

Halogen and antimony free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy