DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G30H120CTW

Get a bulk buy discount

Add 100 more to save €9.30

View bulk pricing options

Subtotal (1 tube of 50 units)*

€32.00

(exc. VAT)

€39.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.64€32.00-
100 - 450€0.547€27.35€9.30
500 - 950€0.533€26.65€53.50
1000 +€0.519€25.95€121.00

*price indicative

RS Stock No.:
254-8711
Mfr. Part No.:
G30H120CTW
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AB

Peak Reverse Repetitive Voltage Vrrm

120V

Series

G30H120CTW

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

800mV

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10.67mm

Width

4.83mm

Standards/Approvals

RoHS

Height

29.93mm

Automotive Standard

AEC-Q101

The DiodeZetex trench Schottky rectifier has high junction temperature capabilities and very low switching losses. It is used in high frequency miniature switch mode of adaptors and on board DC to DC converters.

Low leakage current

Good trade off between leakage current and forward voltage drop

Use in high frequency inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy