DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-8709
Mfr. Part No.:
G30H120CTFW
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

TO-220ABFP

Peak Reverse Repetitive Voltage Vrrm

120V

Series

G30H120CTFW

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

29.65mm

Standards/Approvals

RoHS

Length

10.4mm

Width

4.87mm

Automotive Standard

AEC-Q101

The DiodeZetex trench Schottky rectifier has high junction temperature capabilities and very low switching losses. It is used in high frequency miniature switch mode of adaptors and on board DC to DC converters.

Low leakage current

Good trade off between leakage current and forward voltage drop

Use in high frequency inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy