DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-8779
Mfr. Part No.:
STPF1040CTW
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220AB

Peak Reverse Repetitive Voltage Vrrm

400V

Series

STPF1040CTW

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

10.4mm

Standards/Approvals

RoHS

Width

4.87mm

Height

29.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 400 V and forward current of 10 A.

Glass passivated

Halogen and antimony free

Low reverse leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy