DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8809
Mfr. Part No.:
STPS1060
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220AB

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STPS1060

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

4.87mm

Standards/Approvals

RoHS

Height

29.65mm

Length

10.4mm

Automotive Standard

AEC-Q101

The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 600 V and forward current of 10 A.

Glass passivated

Halogen and antimony free

Low reverse leakage current

High surge capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy