DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1660

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€20.00

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.40€20.00
100 - 450€0.39€19.50
500 - 950€0.38€19.00
1000 +€0.371€18.55

*price indicative

RS Stock No.:
254-8814
Mfr. Part No.:
STPS1660
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220AB

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STPS1660

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

10.4mm

Height

29.65mm

Width

4.87mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 600 V and forward current of 16 A.

Glass passivated

Halogen and antimony free

Low reverse leakage current

High surge capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy