Infineon 1.2 kV 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- RS Stock No.:
- 258-0960
- Mfr. Part No.:
- IDK05G120C5XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.49
(exc. VAT)
€4.29
(inc. VAT)
In Stock
- 730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.49 | - |
| 10 - 24 | €3.32 | 4% |
| 25 - 49 | €3.18 | 8% |
| 50 - 99 | €3.04 | 12% |
| 100 + | €2.83 | 18% |
*price indicative
- RS Stock No.:
- 258-0960
- Mfr. Part No.:
- IDK05G120C5XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PG-TO-263 | |
| Maximum Continuous Forward Current If | 19.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12μA | |
| Maximum Forward Voltage Vf | 1.95V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 59A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PG-TO-263 | ||
Maximum Continuous Forward Current If 19.1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12μA | ||
Maximum Forward Voltage Vf 1.95V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 59A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diodes generation 5 1200 V, 5 A is now available in a D2PAK real 2-pin package. Connecting SiC diodes in parallel and in a small device package, a high efficient system can be achieved while minimizing board space requirement. The elimination of the middle pin reduces a risk of partial discharge at high voltage and high frequency operation.
Tight forward voltage distribution
Temperature-independent switching behaviour
Low forward voltage even at high operating temperature
Related links
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK
- Wolfspeed 1200 V 56 A Rectifier & Schottky Diode 2-Pin D2PAK
- Wolfspeed 1200 V 56 A Rectifier & Schottky Diode 2-Pin D2PAK E4D20120G
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin D2PAK
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin D2PAK IDK20G120C5XTMA1
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK
