Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- RS Stock No.:
- 258-0965
- Mfr. Part No.:
- IDL04G65C5XUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,815.00
(exc. VAT)
€2,232.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.605 | €1,815.00 |
*price indicative
- RS Stock No.:
- 258-0965
- Mfr. Part No.:
- IDL04G65C5XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PG-VSON-4 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDL04G65C5 | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 70μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PG-VSON-4 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDL04G65C5 | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 70μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
The Infineon CoolSiC Schottky diodes generation 5 600V, 2 A in a DPAK real2pin package represents our leading edge technology for SiC Schottky barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit.
No reverse recovery charge
Soft switching reverse recovery waveform
Temperature independent switching behaviour
Highly stable switching performance
Reduced cooling requirements
Reduced risks of thermal runaway
Related links
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4 IDL02G65C5XUMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4 IDL12G65C5XUMA2
- Infineon 650 V 4 A Schottky Diode Schottky 2-Pin PG-TO-220 IDH04G65C6XKSA1
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
