Infineon 650 V 6 A Rectifier & Schottky Diode Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- RS Stock No.:
- 249-6932
- Mfr. Part No.:
- IDL06G65C5XUMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,204.00
(exc. VAT)
€3,942.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.068 | €3,204.00 |
*price indicative
- RS Stock No.:
- 249-6932
- Mfr. Part No.:
- IDL06G65C5XUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PG-VSON-4 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | XDL06G65 | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Peak Reverse Current Ir | 110μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PG-VSON-4 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series XDL06G65 | ||
Rectifier Type Schottky Diode | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Peak Reverse Current Ir 110μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC1 | ||
Automotive Standard No | ||
The Infineon schottky diode has silicon carbide as revolutionary semiconductor material. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new. It has more compact design and thin-wafer technology.
Revolutionary semiconductor material - Silicon Carbide
Benchmark switching behaviour
No reverse recovery/ No forward recovery
Temperature independent switching behaviour
High surge current capability
Pb-free lead plating
RoHS compliant
Qualified according to JEDEC1 for target applications
Breakdown voltage tested at 4.5 mA2
Optimized for high temperature operation
Related links
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4 IDL02G65C5XUMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4 IDL12G65C5XUMA2
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW30G65C5XKSA1
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW16G65C5XKSA1
