Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW16G65C5XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€111.30

(exc. VAT)

€136.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€3.71€111.30
60 - 120€3.525€105.75
150 +€3.376€101.28

*price indicative

RS Stock No.:
258-0977
Mfr. Part No.:
IDW16G65C5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

PG-TO-247-3

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDW16G65C5

Pin Count

3

Maximum Forward Voltage Vf

1.7V

Peak Non-Repetitive Forward Surge Current Ifsm

95A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

J-STD20 and JESD22

Automotive Standard

No

The Infineon ThinQ generation 5 represents leading edge technology for the SiC Schottky barrier diodes. Thanks to the more compact design and thin wafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. The new thinQ Generation 5 has been designed to complement our 650V CoolMOS families this ensures meeting the most stringent application requirements in this voltage range.

Benchmark switching behaviour

No reverse recovery/ No forward recovery

Temperature independent switching behaviour

High surge current capability

Pb-free lead plating; RoHS compliant

Higher system reliability due to lower operating temperatures

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy