Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- RS Stock No.:
- 273-2952
- Mfr. Part No.:
- IDW12G65C5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€90.54
(exc. VAT)
€111.36
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.018 | €90.54 | - |
| 60 + | €2.785 | €83.55 | 7% |
*price indicative
- RS Stock No.:
- 273-2952
- Mfr. Part No.:
- IDW12G65C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDW12G65C5 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 1.35mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 71A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDW12G65C5 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 1.35mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 71A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon SiC schottky barrier diode has compact design and thinwafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. It ha
Highest softness factor for ultimate softness and low EMI filtering
For applications switching between 18 kHz and 40 kHz
Related links
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH20G65C5XKSA2
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
