Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323 BAS7005E6433HTMA1
- RS Stock No.:
- 258-7740
- Mfr. Part No.:
- BAS7005E6433HTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-7740
- Mfr. Part No.:
- BAS7005E6433HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 300V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 100ps | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q1011 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration 2x Common Cathode Pair | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 300V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 100ps | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q1011 | ||
The Infineon silicon Schottky diode is a general purpose diode for high speed switching. It offers high level detecting and mixing.
Circuit protection
Voltage clamping
Pb free RoHS compliant package
Related links
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Diode SOT-323 BAS7006WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Infineon 70 V 70 mA Schottky Barrier Schottky 3-Pin SOT-323 BAS7004WH6327XTSA1
