Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- RS Stock No.:
- 249-6994
- Mfr. Part No.:
- BAS70E6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€258.00
(exc. VAT)
€318.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.086 | €258.00 |
| 6000 - 12000 | €0.082 | €246.00 |
| 15000 + | €0.077 | €231.00 |
*price indicative
- RS Stock No.:
- 249-6994
- Mfr. Part No.:
- BAS70E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Rectifier & Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS70E6327HTSA1
This rectifier and Schottky diode is a surface-mount component designed for low-voltage signal and switching applications. It operates across a wide temperature range and is suitable where fast switching and low forward drop are required. The device is offered in a Compact SOT-23 package and conforms to industry environmental restrictions.
Features and Benefits:
• 1000mV maximum forward voltage delivering reduced conduction losses
• 70mA continuous forward current enabling steady micro-signal operation
• 100mA Peak non‑repetitive surge current protecting against brief transients
• 0.1μA Peak reverse current ensuring minimal leakage in reverse bias
• -55 to 125°C operating range supporting high-temperature environments
• 70mA continuous forward current enabling steady micro-signal operation
• 100mA Peak non‑repetitive surge current protecting against brief transients
• 0.1μA Peak reverse current ensuring minimal leakage in reverse bias
• -55 to 125°C operating range supporting high-temperature environments
Applications
• Suitable for signal rectification in portable electronics
• Ideal for reverse-polarity protection on supply lines
• Used with switching regulators for fast recovery paths
• Can be used for level-clamping in mixed-signal circuits
• Suitable for automotive electronics complying with AEC‑Q101 standards
• Ideal for reverse-polarity protection on supply lines
• Used with switching regulators for fast recovery paths
• Can be used for level-clamping in mixed-signal circuits
• Suitable for automotive electronics complying with AEC‑Q101 standards
What package type should I expect for PCB assembly?
The component is supplied in a SOT-23 surface-mount package suited to automated pick-and-place processes.
How does it behave under brief surge conditions?
It tolerates Peak non‑repetitive forward surges up to 100mA for short durations without damage.
What thermal limits govern safe operation?
The device functions across an ambient range from -55°C up to 125°C.
Is the device compliant with environmental directive requirements?
It meets RoHS restrictions for the absence of specified hazardous substances.
How large is the reverse blocking capability?
It supports a Peak reverse repetitive voltage of 70V for reverse‑bias applications.
Related links
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS7004E6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323
- Infineon 70 V 70 mA Rectifier & Schottky Diode SOT-323 BAS7005E6433HTMA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
