Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD323HP PMEG100T20ELXDX

Subtotal (1 reel of 4500 units)*

€364.50

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +€0.081€364.50

*price indicative

RS Stock No.:
260-4712
Mfr. Part No.:
PMEG100T20ELXDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD323HP

Maximum Continuous Forward Current If

2.8A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

PMEG100T20ELXD

Diode Configuration

Trench Schottky Barrier Rectifier

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

750μA

Maximum Forward Voltage Vf

810V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

33A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

36ns

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia trench schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.

High power capability due to clip-bonding technology

Power flat lead plastic package with exposed heatsink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy