ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
261-9327
Mfr. Part No.:
RB088RSM15STL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277A

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

RB088RSM15S

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

870mV

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

1.2mm

Length

4.35mm

Height

6.65mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.

High reliability

Power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy