ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM15STL1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.24

(exc. VAT)

€5.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.848€4.24
50 - 95€0.758€3.79
100 - 495€0.592€2.96
500 - 1995€0.492€2.46
2000 +€0.372€1.86

*price indicative

Packaging Options:
RS Stock No.:
261-9302
Mfr. Part No.:
RB048RSM15STL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-277A

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

RB048RSM10STL1

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

3.7μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

880mV

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Maximum Operating Temperature

175°C

Length

4.35mm

Width

1.2mm

Standards/Approvals

RoHS

Height

6.65mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is suitable for switching power supply, freewheel diode and reverse polarity protection. It has a structure of silicon epitaxial planar. The storage temperature ranges between -55°C to 175°C.

High reliability

Power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy