ROHM 60 V 1 A Diode Schottky 2-Pin PMDE RB168VWM-60TFTR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.75

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.23€5.75
50 - 75€0.226€5.65
100 - 225€0.172€4.30
250 - 975€0.168€4.20
1000 +€0.105€2.63

*price indicative

Packaging Options:
RS Stock No.:
265-5429
Mfr. Part No.:
RB168VWM-60TFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

RB168VWM-60TF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

0.69V

Maximum Operating Temperature

175°C

Width

1mm

Height

2.7mm

Length

1.4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM schottky diode is an ultra low IR schottky barrier diode which is suitable for general rectification as well as a highly reliable product for automotive.

High reliability

Small power mould type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy